0
0 Items$0.00

51ohm Through Hole Resistors :

69 Products Found
Find a huge range of 51ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5358

RoHS

Date/Lot Code

Each
1+$0.186
10+$0.081
25+$0.065
50+$0.048
100+$0.037
More Pricing...
51ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
94C2387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
25+$0.202
100+$0.158
250+$0.136
500+$0.122
More Pricing...
51ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
99M0852

RoHS

Each
1+$0.331
10+$0.175
25+$0.143
50+$0.114
100+$0.078
More Pricing...
51ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
58K3865

RoHS

Each
1+$0.189
10+$0.082
25+$0.065
50+$0.048
100+$0.037
More Pricing...
51ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
58K3778

RoHS

Each
1+$0.293
10+$0.126
25+$0.101
50+$0.075
100+$0.057
More Pricing...
51ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
38K5488

RoHS

Date/Lot Code

Each
1+$0.166
10+$0.072
25+$0.058
50+$0.043
100+$0.033
More Pricing...
51ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
96AC8017

RoHS

Date/Lot Code

Each
1+$1.350
10+$0.881
25+$0.692
50+$0.641
100+$0.559
More Pricing...
51ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
49AK5278

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.139
10+$0.050
25+$0.038
50+$0.036
100+$0.033
More Pricing...
51ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.046
100+$0.040
250+$0.035
500+$0.032
More Pricing...
51ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5156

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.050
25+$0.038
50+$0.036
100+$0.033
More Pricing...
51ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
73K0233

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.980
25+$0.870
50+$0.763
100+$0.646
More Pricing...
51ohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
41K8901

RoHS

Date/Lot Code

Each
1+$2.200
25+$1.160
100+$1.070
250+$1.020
500+$0.907
More Pricing...
51ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
97AC0726

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.264
10+$0.165
25+$0.124
50+$0.114
100+$0.101
More Pricing...
51ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
58K3941

RoHS

Each (Cut from Ammo Pack)
1+$0.075
50+$0.045
100+$0.038
500+$0.031
1000+$0.027
51ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
95W7776

RoHS

Each
1+$0.057
10+$0.050
25+$0.042
50+$0.038
100+$0.035
More Pricing...
51ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
97AC3072

RoHS

Date/Lot Code

Each
1+$2.360
10+$2.070
25+$1.710
50+$1.540
100+$1.420
More Pricing...
51ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
96AC9850

RoHS

Date/Lot Code

Each
1+$2.570
10+$2.250
25+$1.860
50+$1.530
100+$1.420
More Pricing...
51ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC8241

RoHS

Date/Lot Code

Each
1+$3.040
25+$2.670
100+$2.210
250+$1.970
500+$1.820
More Pricing...
51ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
49AK5010

RoHS

Date/Lot Code

Each
1+$0.167
10+$0.061
25+$0.044
50+$0.042
100+$0.039
More Pricing...
51ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
80K9780

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.530
25+$2.400
100+$2.320
250+$1.670
500+$1.570
More Pricing...
51ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
34AH5034

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.676
25+$0.598
100+$0.554
500+$0.511
1000+$0.377
More Pricing...
51ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
75AJ0637

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.442
10+$0.289
25+$0.220
50+$0.207
100+$0.193
More Pricing...
51ohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-
-
-
95W7981

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.061
20+$0.060
30+$0.057
50+$0.054
100+$0.051
More Pricing...
51ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
45X4727

RoHS

Date/Lot Code

Each
10+$0.172
25+$0.075
50+$0.060
51ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
55T6706

RoHS

Each
1+$0.484
10+$0.287
25+$0.241
50+$0.197
100+$0.159
More Pricing...
51ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK