Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP03WJ0510AA9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55T6706
Product RangeMC KNP Series
Your Part Number
459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 10+ | $0.287 |
| 25+ | $0.241 |
| 50+ | $0.197 |
| 100+ | $0.159 |
| 500+ | $0.136 |
| 1000+ | $0.124 |
| 2500+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP03WJ0510AA9Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55T6706
Product RangeMC KNP Series
Technical Datasheet
Resistance51ohm
Product RangeMC KNP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeFlame Proof
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
51ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
17.5mm
Operating Temperature Min
-
Qualification
AEC-Q200
Product Range
MC KNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MCKNP03WJ0510AA9
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
