Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB18VR000X Zero Ohm Network Resistor, Jumper, 0502 [1406 Metric], Thick Film, Isolated, Flat, 4 Resistors](https://canada.newark.com/productimages/standard/en_US/57AK2508-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB18VR000XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AK2501
Re-Reel65T9020
Cut Tape65T9020
Product RangeEXB-18V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.088 | $880.00 |
| Total Price | $880.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.082 |
| 20000+ | $0.072 |
| 30000+ | $0.066 |
| 50000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB18VR000XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel57AK2501
Re-Reel65T9020
Cut Tape65T9020
Product RangeEXB-18V Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsFlat
No. of Resistors4Resistors
Current Rating500mA
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-18V Series
Product Length0.6mm
Product Width0.3mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic EXB18 series are isolated thick film chip resistor networks with convex/flat termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.
- EIA 0201 resistor array
- 4 resistors in 1.4mm × 0.6mm size
- Power rating is 0.031W/element and 0.1W/package at 70°C
- ±5% tolerance
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Range
EXB-18V Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Resistor Terminals
Flat
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate