0
0 Items$0.00

Metal Alloy Zero Ohm Resistors :

25 Products Found
Find a huge range of Metal Alloy Zero Ohm Resistors at Newark Electronics Canada. We stock a wide range of Zero Ohm Resistors, such as Thick Film, Metal Alloy, Metal Film & Thin Film Zero Ohm Resistors from the worlds top manufacturers including: Yageo, Multicomp Pro & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AK7660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.579
25+$0.290
50+$0.276
100+$0.260
250+$0.228
2010 [5025 Metric]
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
58AK9681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
25+$0.477
100+$0.429
250+$0.373
500+$0.338
More Pricing...
0201 [0603 Metric]
Metal Alloy
100mW
4.5A
Surface Mount Device
PA Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
49AK7539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.636
100+$0.572
250+$0.499
500+$0.456
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
PA Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
49AK7541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.559
0603 [1608 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
PA Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
88AK9006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.505
50+$0.477
100+$0.448
250+$0.394
2512 [6432 Metric]
Metal Alloy
2W
100A
Surface Mount Device
CR Series
6.4mm
3.2mm
0.7mm
-55°C
150°C
88AK9004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.859
25+$0.419
50+$0.397
100+$0.374
250+$0.326
More Pricing...
1206 [3216 Metric]
Metal Alloy
1W
70A
Surface Mount Device
CR Series
3.2mm
1.6mm
0.7mm
-55°C
150°C
88AK9003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.303
50+$0.288
100+$0.271
250+$0.235
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
82AH7684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.982
25+$0.900
50+$0.802
100+$0.719
250+$0.625
More Pricing...
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
PA Series
1.02mm
0.5mm
0.35mm
-55°C
125°C
07AH4311

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
10+$0.301
250+$0.228
500+$0.205
1000+$0.185
5000+$0.169
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
07AH4309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
250+$0.159
500+$0.142
1000+$0.130
5000+$0.117
0603 [1608 Metric]
Metal Alloy
-
22.4A
Surface Mount Device
-
1.6mm
0.85mm
0.42mm
-55°C
155°C
07AH4312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.338
250+$0.257
500+$0.231
1000+$0.208
5000+$0.189
2010 [5025 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
07AH4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
250+$0.191
500+$0.171
1000+$0.155
5000+$0.141
0805 [2012 Metric]
Metal Alloy
-
31.6A
Surface Mount Device
-
2.01mm
1.25mm
0.58mm
-55°C
155°C
07AH4308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
250+$0.117
500+$0.105
1000+$0.095
5000+$0.087
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
-
1.02mm
0.5mm
0.25mm
-55°C
155°C
82AH7685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.700
25+$1.550
50+$1.410
100+$1.290
250+$1.100
More Pricing...
0805 [2012 Metric]
Metal Alloy
-
50A
Surface Mount Device
PA Series
2.01mm
1.25mm
0.4mm
-55°C
155°C
06AH4228

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.141
0805 [2012 Metric]
Metal Alloy
-
31.6A
Surface Mount Device
-
2.01mm
1.25mm
0.58mm
-55°C
155°C
06AH4230

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.208
5000+$0.189
2010 [5025 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
06AH4229

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.174
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
06AH4227

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.121
0603 [1608 Metric]
Metal Alloy
-
22.4A
Surface Mount Device
-
1.6mm
0.85mm
0.42mm
-55°C
155°C
06AH4226

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.089
0402 [1005 Metric]
Metal Alloy
-
20A
Surface Mount Device
-
1.02mm
0.5mm
0.25mm
-55°C
155°C
58AK7628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.431
0402 [1005 Metric]
Metal Alloy
100mW
23A
Surface Mount Device
PA Series
1mm
0.55mm
0.35mm
-55°C
125°C
49AK7543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.793
0805 [2012 Metric]
Metal Alloy
-
50A
Surface Mount Device
PA Series
2.01mm
1.25mm
0.4mm
-55°C
155°C
60AK8916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.120
250+$0.862
500+$0.775
1000+$0.704
5000+$0.644
2010 [5025 Metric]
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
58AK7636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.358
1206 [3216 Metric]
Metal Alloy
1W
70.7A
Surface Mount Device
PA Series
3.05mm
1.52mm
0.5mm
-55°C
170°C
88AK9005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.940
25+$0.483
50+$0.459
100+$0.435
250+$0.384
More Pricing...
2010 [5025 Metric]
Metal Alloy
1.5kW
86A
Surface Mount Device
CR Series
5mm
2.5mm
0.7mm
-55°C
150°C
68AK5937

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.360
20000+$0.351
40000+$0.349
0402 [1005 Metric]
Metal Alloy
100mW
23A
Surface Mount Device
PA Series
1mm
0.55mm
0.35mm
-55°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK