Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $170.970 |
Price for:Each
Minimum: 1
Multiple: 1
$170.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELENCO
Manufacturer Part NoXP-720K
Newark Part No.38C3554
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max-
Input Voltage AC Min110V
Output Power-
Output Voltage VAC12.6VAC
Output Current1A
Plug TypeUS
Output Connector-
Input Voltage AC Max125V
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
ELENCO Deluxe Variable Regulated Power Supply Kit Elenco Deluxe Variable Regulated Power Supply Kit, Includes: Three fully regulated supplies, 1.5~15 V at 1 A, -1.5~-15 V at 1 A
- Highly flexible, heat resistant silicone insulated test leads
- Retractable sleeve banana plugs fit both standard banana jacks and binding posts
- Max voltage: 600V (CAT II)
- Max current: 12A
- Lead length: 40"
- Sold as a black
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Power
-
Output Current
1A
Output Connector
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
3 Output
Input Voltage AC Min
110V
Output Voltage VAC
12.6VAC
Plug Type
US
Input Voltage AC Max
125V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate