Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU24-200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96M0310
Product RangeWAU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.920 |
| 5+ | $36.100 |
| 10+ | $35.260 |
| 25+ | $34.600 |
| 50+ | $33.900 |
| 100+ | $33.210 |
Price for:Each
Minimum: 1
Multiple: 1
$36.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU24-200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96M0310
Product RangeWAU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power4.8W
Output Power Max7.2W
Output Voltage VAC24VAC
Output Current200mA
Plug TypeUS
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product RangeWAU Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WAU24-200 is a 200mA/24V AC wall Plug-in unregulated AC/AC Adapter power supplies decrease product design time. These plug-in power sources eliminate the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering.
- 7.2W Input power
- Generous six foot cord lengths
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Power
4.8W
Output Voltage VAC
24VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
WAU Series
No. of Outputs
1 Output
Output Power Max
7.2W
Output Current
200mA
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability