| Quantity | Price |
|---|---|
| 1+ | $614.410 |
| 5+ | $589.850 |
| 10+ | $575.680 |
| 25+ | $564.170 |
| 50+ | $552.650 |
Product Information
Product Overview
The SNAP-PS5-24DC is a 1-output DIN rail mount Power Supply provide 5VDC power for loads up to 4A. This DC-to-DC power supply requires a 24VDC input and is ideal for systems using DC backup power. The SNAP-PS5-24DC is a compact, sturdy supply that includes a built-in fuse, an LED status indicator and an ON/OFF power switch for ease of use. It provides 5VDC power for a SNAP PAC rack with an I/O processor (SNAP PAC brain or R-series controller) and I/O modules mounted on the rack. The power supply is also compatible with SNAP Ultimate, SNAP Ethernet and SNAP Simple brains, with other SNAP brains such as the serial B3000 and with legacy controllers such as the SNAP-LCSX that require 5VDC.
- Built-in fuse, ON/OFF power switch and LED indicator
- Convenient panel mounting, optional DIN-rail mounting
- Easy connections
- Wide input voltage range
Applications
Power Management, Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
ITE
20.4W
4A
-
-
-
120VAC
-
1 Output
5.1VDC
-
-
-
120V AC
Fixed
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate