| Quantity | Price |
|---|---|
| 1+ | $542.640 |
Product Information
Product Overview
789817-01 is a PS-25 DIN-mountable industrial power supply. It provides power for CompactDAQ and CompactRIO systems, CompactRIO single-board controllers, smart cameras, touch panel computers (TPCs), and more. This industrial power supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-25 features 120W output power with an operating temperature between -25°C and +70°C. To support region-specific requirements for power cables, the PS-25 features a 10 VAC to 240VAC input. Additionally, this industrial power supply supports power reserves of 20 percent for fluctuating loads, and you can use this extra current continuously for ambient temperatures under 45°C.
- 24V DC output voltage, 5A output current
Technical Specifications
Industrial & Laboratory Equipment
120W
5A
-
-
-
Fixed
To Be Advised
1 Output
24V
-
-
-
100V AC to 240V AC
PS-25
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate