Need more?
| Quantity | Price |
|---|---|
| 1+ | $380.390 |
| 5+ | $372.780 |
| 10+ | $365.170 |
| 25+ | $357.570 |
| 50+ | $349.960 |
Product Information
Product Overview
The SDN2.5-24-100P is a 24V/60W 1-output DIN-rail mount AC to DC Power Supply features an industrial grade design, power factor correction and parallel capability standard. Narrow width on rail for space critical applications. The SDN DIN-rail power supplies provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN-series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-series the preferred choice of users everywhere. This power supply output is fixed and can be adjustable.
- Auto select 115/230VAC, 50/60Hz input
- Improved metal mounting clip
- DC OK signal
- High MTBF and reliability
- <gt/>87.5% (8.6W) Efficiency (losses)
- <lt/>50mVpp Ripple
- <gt/>50ms Hold-up time
- -10 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking, Consumer Electronics
Technical Specifications
ITE & Hazardous Locations
60W
2.5A
-
-
-
Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 264V AC
SDN Series
Technical Docs (1)
Alternatives for SDN2.5-24-100P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate