| Quantity | Price |
|---|---|
| 64+ | $178.890 |
Product Information
Product Overview
MDS-250ADB12 AA is a MDS-250A series medical AC-DC enclosed power supply. Its enclosed design offers a high energy density (12watts/in3) 3 x 5inch design for type BF patient access medical products. The design is well suited for a variety of both medical and non-medical applications. An enhanced feature set, includes a 5 Volt/0.5 amp standby output, remote on/off, remote sense, and a power good signal this is included as part of the standard product. The design, which has protection against shock compliant with 2XMOPP and Type BF requirements, has both medical (with risk report available), and ITE safety approvals, including cURus(US&Canada) /TUV/GB(China); plus, CB certificates with all national deviations. This product is certified for EMC standards EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment.
- Input voltage range from 90 to 264VAC, 12VDC output voltage
- Convection current output range from 0 to 11.25A
- 0-20.84A (with 10 CFM forced air) forced air current output
- Compliant with IEC 60601-1-2 4th Ed. requirements
- Suited for type BF medical products, 2 × MOPP isolation
- Enclosed cover, with remote on/off
- Full load efficiency (typ.) 89.45% at 115VAC/60Hz
- Overvoltage, overload and overcurrent, short circuit, overtemperature protections
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 5.5 x 3.5 x 1.75inch
Technical Specifications
ITE & Medical
250W
20.84mA
-
-
-
Fixed
To Be Advised
1Outputs
12V
-
-
-
90V AC to 264V AC
MDS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate