Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15UD01-S
Newark Part No.37T7975
Product RangeECL15 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $96.610 |
| 5+ | $94.000 |
| 10+ | $91.410 |
| 50+ | $87.940 |
| 100+ | $82.740 |
Price for:Each
Minimum: 1
Multiple: 1
$96.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15UD01-S
Newark Part No.37T7975
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max7.8W
Output Voltage - Output 112V
Output Current - Output 1650mA
Output Voltage - Output 2-12V
Output Current - Output 2650mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECL15UD01-S is an ECL series 15W AC-DC power supply with screw terminal. It includes overvoltage, overload and short circuit protection. Certified by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017. With approvals to international safety standards, compliance with class B for conducted & radiated emissions with no external components required and a 130%, 30s peak load capability, these class II isolation parts are easy to integrate into a wide range of applications.
- Input voltage range from 85 to 264VAC (120 to 370VDC), output voltage is ±12.0V
- Output current 1 is 0.65A, output current 2 is 0.65A, typical efficiency is 82%
- Ultra compact size, dual outputs
- Encapsulated chassis mount with screw terminals, <lt/>0.3W no load input power, peak load capability
- Isolation is 3000VAC (input to output)
- Typical switching frequency is 70KHz
- 3 year warranty
- Operating temperature range from -25°C to +70°C, derate linearly from 100% at +50°C to 50% at +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.8W
Output Current - Output 1
650mA
Output Current - Output 2
650mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
ECL15 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate