Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoCNS653-ME
Newark Part No.98Y5738
Product RangeCNS650-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 25+ | $275.710 |
| 50+ | $272.490 |
Price for:Each
Minimum: 28
Multiple: 28
$7,719.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoCNS653-ME
Newark Part No.98Y5738
Product RangeCNS650-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max650W
Output Voltage - Output 112V
Output Current - Output 154.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCNS650-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CNS653-MF from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.
- Input voltage range from 90VRMS to 264VRMS
- 12V output voltage, 30A max continuous load (free air), 54.2A max peak load (free air)
- ±2% regulation, 120mV ripple (p-p), PMBus® interface
- Medical and ITE safety approvals, 2x MOPP
- Dual fused, type BF ready, built-in class B EMI filter
- Less than 1U high
- <lt/>500mW no-load power consumption, inrush current is 50Apk, cold start
- Overvoltage, overload and overtemperature protection
- 4" x 6" U-channel construction (open-frame)
- Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
650W
Output Current - Output 1
54.2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
CNS650-M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate