Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.11.1055Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK0060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.010 |
| 5+ | $70.890 |
| 10+ | $67.860 |
| 25+ | $64.450 |
| 50+ | $60.180 |
| 100+ | $56.770 |
| 250+ | $51.660 |
| 5000+ | $50.620 |
Price for:Each
Minimum: 1
Multiple: 1
$76.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1055Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK0060
Power Supply Applications-
No. of Outputs6 Output
Output Power Max60W
Output Voltage - Output 120V
Output Current - Output 11.5A
Output Voltage - Output 215V
Output Current - Output 22A
Output ConnectorUSB Type A / USB Type C
Output Voltage - Output 39V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Current - Output 1
1.5A
Output Current - Output 2
2A
Output Voltage - Output 3
9V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
6 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
15V
Output Connector
USB Type A / USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate