Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No501Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44W4932
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No501Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44W4932
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5.25W
Output Voltage - Output 15.25V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min110V
Input Voltage VAC110V AC to 240V AC
Input Voltage AC Max240V
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
The 501 is an USB-port Power Supply that gives a clean regulated output at up to 1000mA with 110V or 240V input. The adapter is specifically designed to provide 5.25V and has the benefit of making up for any loss due to thin USB cables. The adapter has a USB 'A' type port on the bottom, where any USB cable can be plug-in. The data lines have resistors on them, to match what is inside of an 'Apple iPhone' type charger. It is great for use with an Arduino, Raspberry Pi, teensy, NETduino and also good with lithium-polymer battery chargers.
- AC adapter
- 2-prong style
- Red indicator LED
- UL listed
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.25W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
110V AC to 240V AC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5.25V
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage AC Min
110V
Input Voltage AC Max
240V
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate