Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54T-M-2500-12-HB4CCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.61AK7398
Product RangeD1U54T-M-2500-12-HxxC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 100+ | $872.160 |
Price for:Each
Minimum: 100
Multiple: 100
$87,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54T-M-2500-12-HB4CCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.61AK7398
Product RangeD1U54T-M-2500-12-HxxC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max2.536kW
Output Voltage Nom12V
Output Current Max208.3A
Product RangeD1U54T-M-2500-12-HxxC Series
Input Voltage VAC180V AC to 305V AC
SVHCNo SVHC (04-Feb-2026)
Product Overview
D1U54T-M-2500-12-HB4C is a D1U54T-M-2500-12-HxxC series of 2500W highly efficient AC and HVDC input front end power module that provide a 12VDC main output and a standby output. The high power density low-profile packaging achieves <gt/>58W/in³ and provides active current sharing capability, a multifunction status LED, hardware logic signals, PMBus™ digital communications. This power module is ideal for delivering reliable power to servers, workstations, storage systems and other 12V distributed power architectures.
- 96% minimum efficiency at 50% load, 80 PLUS® certified titanium
- Anderson Saf-D-Grid input connector for full HVDC range
- Comprehensive temperature, current and voltage fault protection
- N+1 redundancy, hot pluggable
- Active ISHARE for main output includes O-ring isolation for both outputs
- PMBus™1.2 digital communications, two year warranty
- Operating temperature range from -5 to 50°C
- 2.125inch width
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
D1U54T-M-2500-12-HxxC Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Power Max
2.536kW
Output Current Max
208.3A
Input Voltage VAC
180V AC to 305V AC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate