Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS2000SPE-3
Newark Part No.83Y7731
Product RangeDS2000SPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
50+ | $775.590 |
Price for:Each
Minimum: 90
Multiple: 90
$69,803.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS2000SPE-3
Newark Part No.83Y7731
Product RangeDS2000SPE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max2kW
Output Voltage Nom12.2V
Output Current Max163.9A
Product RangeDS2000SPE Series
Input Voltage AC Min180V
Input Voltage VAC180V AC to 264V AC
Input Voltage AC Max264V
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12.2V
Product Range
DS2000SPE Series
Input Voltage VAC
180V AC to 264V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
2kW
Output Current Max
163.9A
Input Voltage AC Min
180V
Input Voltage AC Max
264V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate