Adjustable, Fixed AC / DC Front End Rack Mount Power Supplies :
101 Products FoundFind a huge range of Adjustable, Fixed AC / DC Front End Rack Mount Power Supplies at Newark Electronics Canada. We stock a wide range of AC / DC Front End Rack Mount Power Supplies, such as Adjustable, Fixed, Programmable, Fixed & Adjustable AC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Tdk-lambda, Artesyn / Advanced Energy, Mean Well, Artesyn Embedded Technologies & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Input Voltage AC Min
Product Range
Input Voltage AC Max
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,145.670 | ITE | 1 Output | Adjustable, Fixed | 3.126kW | 48V | 67A | 67A | - | DPU-3200 Series | - | 90V AC to 264V AC | ||||||
MEAN WELL | Each | 1+ $570.920 | ITE | 1 Output | Adjustable, Fixed | 720W | 12V | 60A | 60A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
Each | 1+ $1,747.510 10+ $1,689.980 | ITE | 1 Output | Adjustable, Fixed | 2.496kW | 48V | 52A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,756.420 10+ $1,698.880 | ITE | 1 Output | Adjustable, Fixed | 2.496kW | 24V | 104A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,470.690 10+ $1,430.270 | ITE | 1 Output | Adjustable, Fixed | 1.596kW | 12V | 133A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,422.380 10+ $1,383.480 | ITE | 1 Output | Adjustable, Fixed | 1.584kW | 48V | 33A | - | 85V | HFE1600 Series | 265V | - | ||||||
Each | 1+ $1,894.820 10+ $1,834.160 | - | 1 Output | Adjustable, Fixed | 2.496kW | 48V | 52A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,089.880 10+ $973.230 | ITE | 1 Output | Adjustable, Fixed | 992W | 32V | 31A | - | 85V | FPS1000 Series | 265V | 85V AC to 265V AC | ||||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $357.570 5+ $348.390 10+ $342.890 25+ $326.390 50+ $313.560 More Pricing... | Medical | 1 Output | Adjustable, Fixed | 310W | 24V | 12.5A | 12.5A | - | LCM300 Series | - | 90V AC to 264V AC | |||||
73AJ8071 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+ $1,123.120 5+ $1,090.570 10+ $1,058.020 25+ $987.470 50+ $938.640 | ITE & Medical | 1 Output | Adjustable, Fixed | 1.5kW | 48V | 33A | 33A | - | LCM1500 Series | - | 90V AC to 264V AC | ||||
Each | 1+ $1,276.620 10+ $1,242.400 | ITE | 1 Output | Adjustable, Fixed | 1.584kW | 48V | 33A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,447.120 10+ $1,408.250 | ITE | 1 Output | Adjustable, Fixed | 1.5kW | 32V | 47A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,089.880 10+ $973.230 | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | - | 85V | FPS1000 Series | 265V | 85V AC to 265V AC | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 10+ $709.860 | Medical | 1 Output | Adjustable, Fixed | 1.5kW | 24V | 67A | - | 90V | LCM1500 Series | 264V | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $986.030 | ITE | 1 Output | Adjustable, Fixed | 2.016kW | 48V | 42A | 42A | - | RCP-2000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $842.410 | ITE | 1 Output | Adjustable, Fixed | 1.5kW | 12V | 125A | 125A | - | RCP-1600 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $1,165.530 | ITE | 1 Output | Adjustable, Fixed | 3.192kW | 24V | 133A | 133A | - | DPU-3200 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $545.840 | ITE | 1 Output | Adjustable, Fixed | 720W | 12V | 60A | 60A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $842.410 | ITE | 1 Output | Adjustable, Fixed | 1.608kW | 24V | 67A | 67A | - | RCP-1600 Series | - | 90V AC to 264V AC | |||||
Each | 1+ $1,797.790 10+ $1,735.570 | ITE | 1 Output | Adjustable, Fixed | 2.4kW | 12V | 200A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 10+ $662.880 | Medical | 1 Output | Adjustable, Fixed | 1.5kW | 48V | 33A | - | 90V | LCM1500 Series | 264V | 90V AC to 264V AC | |||||
Each | 1+ $869.550 10+ $793.350 | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | - | 85V | RFE Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $2,084.800 10+ $1,900.920 | ITE | 1 Output | Adjustable, Fixed | 2.4kW | 12V | 200A | - | 85V | RFE Series | 265V | 85V AC to 265V AC | ||||||
MEAN WELL | Each | 1+ $485.110 | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | 40A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $485.110 | ITE | 1 Output | Adjustable, Fixed | 1.008W | 48V | 21A | 21A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||