Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoABU125-540Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03AC1082
Product RangeABU125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.350 |
| 5+ | $165.230 |
| 10+ | $160.350 |
Price for:Each
Minimum: 1
Multiple: 1
$173.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoABU125-540Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03AC1082
Product RangeABU125 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max87W
No. of Outputs1 Output
Power Rating (Forced Cooling)106W @ 15CFM
Power Rating (Convection Cooling)87W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 154V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeABU125 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
87W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Output Power Max
87W
Power Rating (Forced Cooling)
106W @ 15CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ABU125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate