0
0 Items$0.00

ITE & Household AC / DC PCB Mount Power Supplies :

307 Products Found
Find a huge range of ITE & Household AC / DC PCB Mount Power Supplies at Newark Electronics Canada. We stock a wide range of AC / DC PCB Mount Power Supplies, such as ITE, ITE & Household, Medical & ITE, Industrial & Household AC / DC PCB Mount Power Supplies from the worlds top manufacturers including: Vigortronix, Recom Power, Traco Power, CUI & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
03AH5056

RoHS

Date/Lot Code

Each
1+$12.530
5+$11.800
10+$11.590
25+$11.240
50+$10.960
More Pricing...
ITE & Household
1 Output
3W
12V
250mA
-
-
Fixed
-
85V AC to 264V AC
-
23.5mm
17.9mm
28.5mm
RAC03-K Series
03AH5055

RoHS

Date/Lot Code

Each
1+$10.560
5+$10.160
10+$10.000
25+$9.770
50+$9.700
More Pricing...
ITE & Household
1 Output
3W
5V
600mA
-
-
Fixed
-
85V AC to 264V AC
-
23.5mm
17.9mm
28.5mm
RAC03-K Series
71AC6814

RoHS

Date/Lot Code

Each
1+$22.570
5+$21.560
10+$21.110
25+$20.820
50+$20.520
More Pricing...
ITE & Household
1 Output
20W
12V
1.67A
-
-
Fixed
85V
85V AC to 264V AC
264V
27.4mm
23mm
52.5mm
RAC20-K Series
90AJ7021

RoHS

Each
1+$11.440
5+$10.820
10+$10.300
25+$9.560
50+$8.880
More Pricing...
ITE & Household
1 Output
3W
24VDC
125mA
-
-
Fixed
-
85V AC to 305V AC
-
25.4mm
17.6mm
25.4mm
VTX-214-003 Series
46AC8564

RoHS

Each
1+$15.860
5+$15.440
10+$15.040
25+$14.480
100+$13.650
ITE & Household
1 Output
3W
12V
250mA
-
-
Fixed
85V
85V AC to 305V AC
305V
19.1mm
19.1mm
40.6mm
VCE03 Series
82AH5635

RoHS

Each
1+$33.940
ITE & Household
1 Output
25W
12V
2.083A
-
-
Fixed
-
90V AC to 305V AC
-
27.5mm
23.5mm
52.5mm
TMPW 25
99AJ4097

RoHS

Each
1+$46.070
ITE & Household
1 Output
15W
5V
3A
-
-
Fixed
-
85V AC to 264V AC
-
52.4mm
23.5mm
27.2mm
TMPS 15 Series
46AC8563

RoHS

Each
1+$15.580
5+$15.190
10+$14.780
25+$14.240
100+$13.430
ITE & Household
1 Output
3W
9V
333mA
-
-
Fixed
85V
85V AC to 305V AC
305V
19.1mm
19.1mm
40.6mm
VCE03 Series
82AH5649

RoHS

Each
1+$48.580
ITE & Household
1 Output
50W
12V
4.167A
-
-
Fixed
-
90V AC to 305V AC
-
47mm
23.1mm
74.2mm
TMPW 50
64AK9543

RoHS

Each
1+$22.010
100+$18.800
200+$17.470
500+$16.410
1000+$15.580
ITE & Household
1 Output
60W
15V
4A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
48mm
27mm
70mm
AMEL60-277HAVZ Series
64AK9545

RoHS

Each
1+$18.700
100+$16.830
200+$15.640
500+$14.690
1000+$13.940
ITE & Household
1 Output
60W
48V
1.25A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
48mm
27mm
70mm
AMEL60-277HAVZ Series
64AK9541

RoHS

Each
1+$19.800
100+$16.910
200+$15.740
500+$14.770
1000+$14.030
ITE & Household
1 Output
35W
5V
7A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
39mm
24mm
69.5mm
AMEL40-277HAVZ Series
64AK9540

RoHS

Each
1+$16.830
100+$15.130
200+$14.080
500+$13.220
1000+$12.560
ITE & Household
1 Output
40W
48V
830mA
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
39mm
24mm
69.5mm
AMEL40-277HAVZ Series
64AK9538

RoHS

Each
1+$16.830
100+$15.130
200+$14.080
500+$13.220
1000+$12.560
ITE & Household
1 Output
40W
15V
2.67A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
39mm
24mm
69.5mm
AMEL40-277HAVZ Series
64AK9546

RoHS

Each
1+$22.010
100+$18.800
200+$17.470
500+$16.410
1000+$15.580
ITE & Household
1 Output
50W
5V
10A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
48mm
27mm
70mm
AMEL60-277HAVZ Series
64AK9537

RoHS

Each
1+$19.800
100+$16.910
200+$15.740
500+$14.770
1000+$14.030
ITE & Household
1 Output
40W
12V
3.33A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
39mm
24mm
69.5mm
AMEL40-277HAVZ Series
64AK9539

RoHS

Each
1+$16.830
100+$15.130
200+$14.080
500+$13.220
1000+$12.560
ITE & Household
1 Output
40W
24VDC
1.67A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
39mm
24mm
69.5mm
AMEL40-277HAVZ Series
64AK9544

RoHS

Each
1+$22.010
100+$18.800
200+$17.470
500+$16.410
1000+$15.580
ITE & Household
1 Output
60W
24VDC
2.5A
-
-
Adjustable, Fixed
-
85V AC to 305V AC
-
48mm
27mm
70mm
AMEL60-277HAVZ Series
85AH5598

RoHS

Each
1+$39.890
5+$39.620
10+$39.350
50+$37.190
100+$34.480
ITE & Household
1 Output
25W
24VDC
1.042A
-
-
Fixed
-
90V AC to 305V AC
-
27.5mm
23.5mm
52.5mm
TMPW 25 Series
47AC1858

RoHS

Each
1+$27.430
5+$27.270
10+$27.100
50+$26.320
100+$26.280
ITE & Household
1 Output
3W
5V
600mA
-
-
Fixed
-
85V AC to 264V AC
-
25.4mm
16.3mm
25.4mm
TMPS 03 Series
47AC1864

RoHS

Each
1+$31.750
5+$31.190
10+$30.630
50+$30.090
100+$29.530
ITE & Household
1 Output
5W
5V
1A
-
-
Fixed
-
85V to 264V
-
25.4mm
16.3mm
25.4mm
TMPS 05 Series
47AC1866

RoHS

Each
1+$29.620
5+$29.370
10+$29.150
50+$27.760
100+$26.520
ITE & Household
1 Output
5W
12V
416mA
-
-
Fixed
-
85V to 264V
-
25.4mm
16.3mm
25.4mm
TMPS 05 Series
47AC1869

RoHS

Each
1+$31.010
5+$29.710
10+$29.190
50+$27.970
100+$27.450
ITE & Household
1 Output
5W
48V
104mA
-
-
Fixed
-
85V AC to 264V AC
-
25.4mm
16.3mm
25.4mm
TMPS 05 Series
47AC1857

RoHS

Each
1+$28.620
5+$28.250
10+$27.870
50+$27.360
100+$27.160
ITE & Household
1 Output
3W
3.3VDC
900mA
-
-
Fixed
-
85V AC to 264V AC
-
25.4mm
16.3mm
25.4mm
TMPS 03 Series
47AC2195

RoHS

Each
1+$16.130
5+$15.730
ITE & Household
1 Output
3W
5V
600mA
-
-
Fixed
-
85V AC to 305V AC
-
19.1mm
19.1mm
40.6mm
VCE03 Series
1-25 of 307 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER