Print Page
W30LTU2400
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Adjustable, Fixed, 720 W, 30 V, 24 A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerACOPIAN
Manufacturer Part NoW30LTU2400Copy
Newark Part No.82AH3158
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max720W
Output Voltage Nom30V
Output Current Max24A
Product Range-
Input Voltage VAC95V AC to 265V AC
SVHCTo Be Advised
Product Overview
- 1U switching regulated, single output rack mounting power supply
- 30V nominal output voltage
- 24A output current, 78% efficiency
- 1U13 case size
- UL60950, UL508 certified, five year warranty
- Universal input, power factor correction, constant voltage and constant current modes
- Short circuit and overload protection, thermal protection, no minimum load required
- Remote sensing, soft start operation
- Ambient operating temperature range from 0 to +71°C
- Pluggable connectors for input and control wiring
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
30V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
720W
Output Current Max
24A
Input Voltage VAC
95V AC to 265V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate