Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV150Copy
Newark Part No.81C9215
Also Known AsGTIN UPC EAN: 037332117465
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.930 |
| 5+ | $95.430 |
| 10+ | $91.990 |
| 25+ | $87.630 |
| 50+ | $84.460 |
| 100+ | $81.420 |
Price for:Each
Minimum: 1
Multiple: 1
$103.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV150Copy
Newark Part No.81C9215
Also Known AsGTIN UPC EAN: 037332117465
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage120VAC
Output Power Max150W
Output Power150W
Product Range-
Length146.1mm
Width95.3mm
Height44.5mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PV150 is a PowerVerter® Ultra-Compact Car Inverter with 1 outlet. Continuously supplies up to 150W of 120VAC power to a single AC outlet from any 12V battery or automotive DC source. Convenient cigarette lighter DC input jack with 3ft cable provides 1-step installation. Ultra compact, lightweight design with all-metal housing and low battery alarm with auto-shutoff prevents deep battery discharge.
- Portable and compact
- 12VDC Input, 120VAC output
- 20A Fuse protects inverter from overload
- Lighted power switch
Applications
Portable Devices, Power Management, Audio, Lighting, Consumer Electronics
Contents
PV150 PowerVerter® Inverter, Instruction manual.
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
120VAC
Output Power
150W
Length
146.1mm
Height
44.5mm
Input Voltage Max
12VDC
No. of Outputs
1 Output
Output Power Max
150W
Product Range
-
Width
95.3mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate