Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPSR-1200-48Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9799
Product RangePSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,790.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,790.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPSR-1200-48Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AK9799
Product RangePSR Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max60VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage120VAC
Output Power Max1.2kW
Output Power1.2kW
Product RangePSR Series
Length386.8mm
Width482mm
Height44mm
SVHCTo Be Advised
Product Overview
PSR-1200-48 is a 1200W DC-AC power inverter with transfer relay. The PSR-1200-48 rackmount inverter core technology is built on the robust industry proven Samlex PST series. It provides reliable AC power to your communications equipment and minimize equipment failure due to grid instability. Includes built-in transfer relay. Application includes telecommunication, emergency backup power, solar power systems.
- 48VDC input voltage, 120VAC output voltage
- Built-in 16A automatic transfer switch
- Offline (default) or online mode options
- Load safe algorithm to protect equipment from brown outs
- Flexible configurable parameters via front panel, USB, or RS-232C
- SNMP alarm trap generation for NOC monitoring
- Ethernet webpage monitoring, space saving 19” rack mount and 1 rack unit (RU) height
- 2 year limited warranty
- Dimension is 19 x 15.24 x 1.73inch
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
120VAC
Output Power
1.2kW
Length
386.8mm
Height
44mm
Input Voltage Max
60VDC
No. of Outlets
1Outlets
Output Power Max
1.2kW
Product Range
PSR Series
Width
482mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate