Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSAM-250-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 11+ | $101.500 |
Price for:Each
Minimum: 11
Multiple: 11
$1,116.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSAM-250-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3909
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage115V
Output Power250W
Output Power Max250W
Product Range-
Length150mm
Width114.4mm
Height46mm
SVHCTo Be Advised
Product Overview
A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. You can also connect directly to a battery with battery clamps (included). Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering laptops, cell phones, MP3 players, stereos and more.
- USB charging port: 5VDC, 500mA
- 1 three prong outlet
- Compact design with cigar lighter plug
- Low battery indication
- Over temperature, over voltage, overload, short circuit, earth fault protections
- LED indicator for power status
- ETL Safety Listed
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
115V
Output Power Max
250W
Length
150mm
Height
46mm
Input Voltage Max
15V
No. of Outputs
1 Output
Output Power
250W
Product Range
-
Width
114.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate