Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No813-0400-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79R0031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.000 |
| 5+ | $141.820 |
| 10+ | $134.520 |
| 25+ | $125.700 |
Price for:Each
Minimum: 1
Multiple: 1
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No813-0400-01Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79R0031
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15.5VDC
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage115VAC
Output Power Max320W
Output Power320W
Product Range-
Length235mm
Width169.72mm
Height92.68mm
SVHCTo Be Advised
Product Overview
The 813-0400-01 is a 2-output 320W AC/DC Power Inverter designed to power electronics while on the go, new compact digital power inverter combines innovative industrial design with an advanced interactive LED display. This provides the user with instant feedback on input current and output voltage and valuable troubleshooting guidance through fault codes. This new digital inverter provides a convenient and powerful way to access AC power.
- Automatic shutdown protection against overload, over-temperature and low/high battery conditions
- DC terminals for direct battery connection
- Modified sine waveform
- Battery clips DC connection
Applications
Multimedia, Consumer Electronics, Computers & Computer Peripherals, Audio
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
115VAC
Output Power
320W
Length
235mm
Height
92.68mm
Input Voltage Max
15.5VDC
No. of Outlets
2Outlets
Output Power Max
320W
Product Range
-
Width
169.72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate