| Quantity | Price |
|---|---|
| 4+ | $898.540 |
| 5+ | $825.050 |
| 10+ | $795.280 |
Product Information
Product Overview
The PV1800HF is a 4-output PowerVerter Automotive/Truck Inverter allows users to run large, motorized AC appliances from any 12V battery or automotive DC system. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. It continuously supplies up to 1800 watts of 120VAC power to (4) AC outlets from any 12VDC battery source. Includes a set of nut-and-bolt style DC terminals for simple installation. Compact, lightweight metal case design is among the smallest, most rugged inverters available at this power level.
- Powers an entire mobile office
- Converts 12VDC battery power to 120VAC power
- Diagnostic LEDs indicates low battery voltage level and load level
- Low battery alarm with auto-shutoff prevents deep battery discharge
- High-efficiency operation conserves batteries to prolong run time
- Cooling fan regulates internal temperature and prolongs unit service life
- Grooved surface for efficient cooling
Applications
Power Management, Automotive
Contents
PV1800HF Inverter and Instruction manual.
Notes
To protect against high current draw that may occur during inverter failure, a fuse link rated at 250a should be positioned no more than 18" from the PV1800HF's battery in the positive line.
Technical Specifications
ITE
4 Output
120VAC
1.8kW
381mm
101.6mm
12VDC
4Outlets
1800W
-
152.4mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate