| Quantity | Price |
|---|---|
| 1+ | $3,074.400 |
Product Information
Product Overview
EVO-4248SP is a 4200W, split phase 48V inverter/charger and transfer relay – ALL in ONE device. This Samlex EVOLUTION™ Series inverter / charger provide reliable AC power wherever it’s needed. When you combine it with a 48V battery bank and a solar system you can run a fully equipped off-grid cabin, a remote mobile construction site, or use it as an emergency backup system. Suitable for alternative energy, off-grid, cabins, remote locations, areas with unreliable utility power, back-up and emergency power applications. Safety: CSA Listed, Conforms to: CAN/CSA STD. C22.2 No. 107.1-16 and UL Std No. 1741 2nd Ed. EMI/EMC Compliant with FCC Part 15(B), Class A.
- 48VDC input voltage, 120 / 240VAC split phase output voltage, external fuse, hardwired outlets
- 3 or 4 stage charging with Equalization (must be manually initiated)
- Programmable – set battery voltage thresholds to initiate charging
- 3 year limited warranty
- Dimension is 12.8 x 16.3 x 8.35inch, 12600 Watts surge
Technical Specifications
-
1Outlets
240VAC
4.2kW
415mm
212mm
68VDC
1 Output
4.2kW
EVO Series
324mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate