Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4660IY#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM2663
Product RangeLTM4660 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.690 |
| 5+ | $238.150 |
| 10+ | $231.600 |
| 25+ | $225.070 |
| 50+ | $218.520 |
| 100+ | $211.980 |
Price for:Each
Minimum: 1
Multiple: 1
$244.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4660IY#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM2663
Product RangeLTM4660 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min30V
DC / DC Converter TypeBGA-120, Micro Module
Output Power Max300W
Input Voltage Max60V
Output Voltage Min4.5V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max18V
Output Current Max25A
Output Current Max25A
No. of Pins120Pins
DC / DC Converter Output TypeAdjustable
Output Current25A
Input Voltage DC Min30V
Input Voltage DC Max60V
Switching Frequency450kHz
Height10.34mm
Depth16mm
TopologyBuck (Step Down)
Width16mm
Operating Temperature Max125°C
Product RangeLTM4660 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-120, Micro Module
Input Voltage Max
60V
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
30V
Switching Frequency
450kHz
Depth
16mm
Width
16mm
Product Range
LTM4660 Series
Input Voltage Min
30V
Output Power Max
300W
Output Voltage Min
4.5V
DC / DC Converter IC Case
BGA
Output Current Max
25A
No. of Pins
120Pins
Output Current
25A
Input Voltage DC Max
60V
Height
10.34mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate