Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8071IYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM2723
Product RangeLTM8071 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.480 |
| 5+ | $96.130 |
| 10+ | $88.780 |
| 25+ | $85.110 |
| 50+ | $83.410 |
| 100+ | $81.710 |
Price for:Each
Minimum: 1
Multiple: 1
$103.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8071IYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM2723
Product RangeLTM8071 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3.6V
DC / DC Converter TypeBGA-80, Micro Module
Input Voltage Max60V
Output Power Max-
Output Voltage Min970mV
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max15V
No. of Pins80Pins
Output Current Max5A
Output Current Max5A
Output Current5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.6V
Input Voltage DC Max60V
Switching Frequency2.2MHz
Height9mm
Depth11.25mm
TopologyBuck (Step Down)
Width3.32mm
Operating Temperature Max125°C
Product RangeLTM8071 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-80, Micro Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
5A
Output Current
5A
Input Voltage DC Min
3.6V
Switching Frequency
2.2MHz
Depth
11.25mm
Width
3.32mm
Product Range
LTM8071 Series
Input Voltage Min
3.6V
Input Voltage Max
60V
Output Voltage Min
970mV
DC / DC Converter IC Case
BGA
No. of Pins
80Pins
Output Current Max
5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
9mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate