0
0 Items$0.00

750W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

10 Products Found
Find a huge range of 750W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 500W & 15W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
09AJ9512

RoHS

Each
1+$101.850
25+$100.210
50+$94.720
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9513

RoHS

Each
1+$118.730
25+$116.800
50+$110.350
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9510

RoHS

Each
1+$135.130
25+$132.960
50+$125.620
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9511

RoHS

Each
1+$135.130
25+$132.960
50+$125.620
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
79AK4038

RoHS

Each
1+$135.130
25+$132.960
50+$125.620
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
24.9mm
36.8mm
34mm
i7A Series
79AK4039

RoHS

Each
1+$118.730
25+$116.800
50+$110.350
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.8mm
34mm
i7A Series
79AK4037

RoHS

Each
1+$135.130
25+$132.960
50+$125.620
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
12.7mm
36.8mm
34mm
i7A Series
06AM9450
Each
1+$146.410
ITE & Industrial
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
13mm
49.5mm
38.1mm
RGB Series
06AM9451
Each
1+$146.410
ITE & Industrial
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
13mm
49.5mm
38.1mm
RGB Series
90AK4902

RoHS

Each
1+$147.570
25+$145.650
50+$139.240
ITE
Sixteenth Brick
750W
3.3V
18V
45A
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER