Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-001-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90AK4902
Product Rangei7A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.570 |
| 25+ | $145.650 |
| 50+ | $139.240 |
Price for:Each
Minimum: 1
Multiple: 1
$147.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-001-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90AK4902
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max750W
Output Voltage Min3.3V
Output Voltage Max18V
Output Current Max45A
Output Current Max45A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max32V
Height11.5mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Voltage Max
18V
Output Current Max
45A
Input Voltage DC Min
18V
Height
11.5mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
45A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
36.83mm
Product Range
i7A Series
Alternatives for I7A24045A033V-001-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
