New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  MAXM17761ALI#

                                                                                                  DC-DC CONVERTER, 0.8V-5V, 1A

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAXM17761ALI#
                                                                                                  ANALOG DEVICES MAXM17761ALI#
                                                                                                  ANALOG DEVICES MAXM17761ALI#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXM17761ALI#
                                                                                                  Newark Part No.45AC5426
                                                                                                  Product RangeMAXM17761 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 50 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXM17761ALI#
                                                                                                  Newark Part No.45AC5426
                                                                                                  Product RangeMAXM17761 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsIndustrial
                                                                                                  DC / DC Converter TypeSIP-28, Module
                                                                                                  Output Power Max-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage Min800mV
                                                                                                  Output Voltage Max5V
                                                                                                  Output Current Max1A
                                                                                                  Output Current Max1A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min4.5V
                                                                                                  Input Voltage DC Max76V
                                                                                                  Height2.92mm
                                                                                                  Depth6.5mm
                                                                                                  Width10mm
                                                                                                  Product RangeMAXM17761 Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The Himalaya series of voltage regulator ICs and Power Modules enable cooler, smaller, and simpler power supply solutions. The MAXM17761 is an easy-to-use power module that combines a synchronous step down DC/DC converter with integrated FETs ,a fully shielded inductor, and the compensation components into a low-profile, thermally-efficient, system-in-package (SiP). The device operates over a wide input voltage range of 4.5V to 76V and delivers up to 1A continuous output current with excellent line and load regulation over an output voltage range of 0.8V to 5V.

                                                                                                  • Synchronous Step-Down DC-DC Converter With Integrated FETs
                                                                                                  • Integrated Inductor
                                                                                                  • Integrated Compensation Components
                                                                                                  • Complete Integrated Step-Down Power Supply in a Single Package
                                                                                                  • Small Profile 6.5mm x 10mm x 2.92mm SiP Package
                                                                                                  • Simplified PCB Design with Minimal External BOM Components
                                                                                                  • Wide Input Voltage Range from 4.5V to 76V
                                                                                                  • Output-Voltage Adjustable Range from 0.8V to 5V
                                                                                                  • Adjustable Frequency with External Synchronization (180kHz to 537kHz)
                                                                                                  • Soft-Start Programmable
                                                                                                  • Optional Programmable EN/UVLO
                                                                                                  • Base Station Point-of-Load Regulator; Distributed Supply Regulation; FPGA and DSP Point-of-Load Regulator; HVAC and Building Control; Industrial Power Supplies

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  Industrial

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  800mV

                                                                                                  Output Current Max

                                                                                                  1A

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage DC Max

                                                                                                  76V

                                                                                                  Depth

                                                                                                  6.5mm

                                                                                                  Product Range

                                                                                                  MAXM17761 Series

                                                                                                  DC / DC Converter Type

                                                                                                  SIP-28, Module

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  Output Current Max

                                                                                                  1A

                                                                                                  Input Voltage DC Min

                                                                                                  4.5V

                                                                                                  Height

                                                                                                  2.92mm

                                                                                                  Width

                                                                                                  10mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.