Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPMA5.0-8.0/OFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.76AJ0447
Product RangeRPMA-8.0/OF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 20+ | $50.120 |
| 40+ | $49.120 |
Price for:Each
Minimum: 20
Multiple: 20
$1,002.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMA5.0-8.0/OFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.76AJ0447
Product RangeRPMA-8.0/OF Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeThirty Second Brick
Output Power Max132W
Output Voltage Min3.3V
Output Voltage Max16.5V
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height9.6mm
Depth23.4mm
Width19.1mm
Product RangeRPMA-8.0/OF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
High efficiency non-isolated buck converter module with up to 8A output current in a 1/32nd brick footprint. Typical applications for these highly compact, reliable converters include distributed power architecture voltage conversion for industrial, medical, test and measurement and telecom equipment.
- 9-53VDC input voltage range
- 3.3-16.5VDC output voltage adjustment range
- 96.5% typ efficiency
- Compact, industry standard 1/32nd brick format
Technical Specifications
Power Supply Applications
-
Output Power Max
132W
Output Voltage Max
16.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
23.4mm
Product Range
RPMA-8.0/OF Series
DC / DC Converter Type
Thirty Second Brick
Output Voltage Min
3.3V
Output Current Max
8A
Input Voltage DC Min
9V
Height
9.6mm
Width
19.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate