Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSRBC-16A2A0GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.70AC7179
Product RangeSRBC Series
Your Part Number
599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.260 |
| 5+ | $40.400 |
| 10+ | $38.740 |
| 25+ | $36.850 |
| 50+ | $34.480 |
| 100+ | $32.590 |
| 250+ | $29.760 |
| 5000+ | $29.160 |
Price for:Each
Minimum: 1
Multiple: 1
$43.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSRBC-16A2A0GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.70AC7179
Product RangeSRBC Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max80W
Output Voltage Min750mV
Output Voltage Max5V
Output Current Max16A
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height8mm
Depth33.02mm
Width13.46mm
Product RangeSRBC Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5V
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
8mm
Width
13.46mm
SVHC
To Be Advised
DC / DC Converter Type
Module
Output Voltage Min
750mV
Output Current Max
16A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33.02mm
Product Range
SRBC Series
Technical Docs (2)
Alternatives for SRBC-16A2A0G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate