Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMLEX
Manufacturer Part NoSTEP 20
Newark Part No.46AK9896
Product RangeSTEP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $546.790 |
Price for:Each
Minimum: 1
Multiple: 1
$546.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSTEP 20
Newark Part No.46AK9896
Product RangeSTEP Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeStep Up, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom25V
Output Current Max20A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min9V
Input Voltage DC Max18V
Depth152mm
Width93mm
Height91mm
Product RangeSTEP Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Industrial
No. of Outputs
1 Output
Output Voltage Nom
25V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
9V
Depth
152mm
Height
91mm
SVHC
To Be Advised
DC / DC Converter Type
Step Up, Module
Output Power Max
-
Output Current Max
20A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
18V
Width
93mm
Product Range
STEP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate