Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $433.630 |
5+ | $389.360 |
10+ | $341.970 |
25+ | $316.910 |
50+ | $287.460 |
Price for:Each
Minimum: 1
Multiple: 1
$433.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoDD 48-12 240
Newark Part No.80AK2981
Product RangeDD Series
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max240W
Output Voltage Nom12V
Output Current Max20A
Output Current Max20A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingPanel
Input Voltage DC Min-
Input Voltage DC Max48V
Depth217mm
Width87mm
Height50mm
Product RangeDD Series
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
20A
DC / DC Converter Mounting
Panel
Input Voltage DC Max
48V
Width
87mm
Product Range
DD Series
DC / DC Converter Type
Module
Output Power Max
240W
Output Current Max
20A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
-
Depth
217mm
Height
50mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate