0
0 Items$0.00

High Voltage DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5988

RoHS

Each
1+$143.850
5+$141.880
10+$139.900
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
-
10mA
Surface Mount
0V
100V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5987

RoHS

Each
1+$616.520
5+$608.540
10+$600.560
Proportional
1 Output
1.5W
6kV
Positive Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+$235.700
5+$232.650
10+$229.600
Proportional
1 Output
1.5W
400V
Positive Output
1.5W
3.75mA
Fixed, Adjustable
-
3.75mA
Surface Mount
0V
400V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6003

RoHS

Each
1+$545.590
5+$538.520
10+$531.470
Proportional
1 Output
1W
6kV
Positive Output
1W
167µA
Fixed, Adjustable
-
167µA
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5985

RoHS

Each
1+$476.630
5+$470.460
10+$464.280
Proportional
1 Output
1.5W
-3kV
Negative Output
1.5W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5991

RoHS

Each
1+$209.620
5+$206.910
10+$204.190
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
-
2mA
Surface Mount
0V
500V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6002

RoHS

Each
5+$441.830
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
-
200µA
Surface Mount
0V
5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5995

RoHS

Each
1+$363.730
5+$359.030
10+$354.310
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+$255.840
5+$252.520
10+$249.210
Proportional
1 Output
1W
1kV
Positive Output
1W
1mA
Fixed, Adjustable
-
1mA
Surface Mount
0V
1kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5990

RoHS

Each
1+$178.810
5+$176.500
10+$174.170
Proportional
1 Output
1W
250V
Positive Output
1W
4mA
Fixed, Adjustable
-
4mA
Surface Mount
0V
250V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5997

RoHS

Each
1+$425.400
5+$419.900
10+$414.390
Proportional
1 Output
1W
-3kV
Negative Output
1W
320µA
Fixed, Adjustable
-
320µA
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5983

RoHS

Each
1+$235.700
5+$232.650
10+$229.600
Proportional
1 Output
1.5W
300V
Positive Output
1.5W
5mA
Fixed, Adjustable
-
5mA
Surface Mount
0V
300V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5999

RoHS

Each
1+$425.400
5+$419.900
10+$414.390
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
-
320µA
Surface Mount
0V
3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5996

RoHS

Each
1+$363.730
5+$359.030
10+$354.310
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6000

RoHS

Each
1+$483.950
5+$477.680
10+$471.420
Proportional
1 Output
1W
4kV
Positive Output
1W
240µA
Fixed, Adjustable
-
240µA
Surface Mount
0V
4kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5998

RoHS

Each
1+$425.400
5+$419.900
10+$414.390
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
-
320µA
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y5506

RoHS

Each
1+$236.890
5+$233.860
10+$230.800
Proportional
1 Output
1.5W
300V
Positive Output
1.5W
5mA
Fixed, Adjustable
5mA
5mA
Surface Mount
0V
300V
700mV
5V
AGH Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5520
Each
1+$427.510
5+$422.050
Proportional
1 Output
1W
-3kV
Negative Output
1W
320µA
Fixed, Adjustable
320µA
320µA
Surface Mount
0V
-3kV
700mV
5V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y5518
Each
1+$365.560
5+$360.860
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
500µA
500µA
Surface Mount
0V
-2kV
700mV
5V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5514

RoHS

Each
1+$210.670
5+$207.960
10+$205.250
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
2mA
2mA
Surface Mount
0V
500V
700mV
12V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5509
Each
1+$479.010
5+$472.850
Proportional
1 Output
1.5W
3kV
Positive Output
1.5W
500µA
Fixed, Adjustable
500µA
500µA
Surface Mount
0V
3kV
700mV
12V
AGH Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5986

RoHS

Each
1+$476.630
5+$470.460
10+$464.280
Proportional
1 Output
1.5W
3kV
Positive Output
1.5W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5994

RoHS

Each
1+$302.090
5+$298.190
10+$294.270
Proportional
1 Output
1W
1.5kV
Positive Output
1W
660µA
Fixed, Adjustable
-
660µA
Surface Mount
0V
1.5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5521
Each
1+$427.510
5+$422.050
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
320µA
320µA
Surface Mount
0V
3kV
700mV
12V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER