Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.670 |
| 5+ | $207.960 |
| 10+ | $205.250 |
Price for:Each
Minimum: 1
Multiple: 1
$210.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAG05P-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5514
Product RangeAG Series
Technical Datasheet
No. of Outputs1 Output
High Voltage Power Supply TypeProportional
PolarityPositive Output
Output Power Max1W
DC / DC Converter Output TypeFixed, Adjustable
Output Voltage - Output 1500V
Output Current - Output 12mA
Power Rating1W
Output Voltage - Output 2-
Output Current Max2mA
Output Current Max2mA
Power Supply MountingSurface Mount
Output Current - Output 2-
Output Voltage Min0V
Output Voltage Max500V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeAG Series
Approvals & StandardsCE, UL
DC / DC Converter TypeDIP
DC / DC Converter MountingSurface Mount Device
Width11.43mm
Height6.35mm
Output Voltage - Output 3-
Depth23.37mm
Output Current - Output 3-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Polarity
Positive Output
DC / DC Converter Output Type
Fixed, Adjustable
Output Current - Output 1
2mA
Output Voltage - Output 2
-
Output Current Max
2mA
Output Current - Output 2
-
Output Voltage Max
500V
Input Voltage DC Max
12V
Approvals & Standards
CE, UL
DC / DC Converter Mounting
Surface Mount Device
Height
6.35mm
Depth
23.37mm
SVHC
No SVHC (15-Jan-2018)
High Voltage Power Supply Type
Proportional
Output Power Max
1W
Output Voltage - Output 1
500V
Power Rating
1W
Output Current Max
2mA
Power Supply Mounting
Surface Mount
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AG Series
DC / DC Converter Type
DIP
Width
11.43mm
Output Voltage - Output 3
-
Output Current - Output 3
-
Technical Docs (2)
Alternatives for AG05P-12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

