0
0 Items$0.00

High Voltage DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6121

RoHS

Each
1+$200.700
5+$198.100
10+$195.510
Proportional
1 Output
500mW
250V
Positive Output
500mW
2mA
Adjustable
-
2mA
Through Hole
0V
250V
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5991

RoHS

Each
1+$209.620
5+$206.910
10+$204.190
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
-
2mA
Surface Mount
0V
500V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6122

RoHS

Each
1+$213.080
5+$210.320
10+$207.560
Proportional
1 Output
500mW
250V
Positive Output
500mW
2mA
Adjustable
-
2mA
Through Hole
0V
250V
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6025

RoHS

Each
1+$212.690
5+$209.930
10+$207.190
Proportional
1 Output
1W
-500V
Negative Output
1W
2mA
Fixed, Adjustable
-
2mA
Through Hole
0V
-500V
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6101

RoHS

Each
1+$533.270
5+$526.370
10+$519.470
Proportional
1 Output
10W
5kV
Positive Output
10W
2mA
Fixed, Adjustable
-
2mA
Through Hole
0V
5kV
700mV
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
84Y5514

RoHS

Each
1+$210.670
5+$207.960
10+$205.250
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
2mA
2mA
Surface Mount
0V
500V
700mV
12V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER