Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSIP100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC9737
Product RangeSIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.740 |
| 5+ | $298.820 |
| 10+ | $294.900 |
Price for:Each
Minimum: 1
Multiple: 1
$302.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSIP100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC9737
Product RangeSIP Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
Product RangeSIP Series
Output Power Max1W
PolarityPositive Output
Power Rating1W
Output Current Max10mA
Power Supply MountingThrough Hole
Output Voltage Min25V
DC / DC Converter Output TypeAdjustable
Output Voltage Max100V
Input Voltage DC Min4V
DC / DC Converter TypeSIP
Input Voltage DC Max6.7V
Height19.05mm
Depth36.8mm
Width4.06mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
SIP series regulated, low ripple high voltage DC to DC converters are ideal for APD biasing and MEMS driver applications. These converters provide high performance in an ultra-thin (4mm), miniature single in-line package. Designed for low cost, high quantity applications, these DC to DC converters deliver high stability with very low ripple. Typical applications include photomultiplier tubes, mass spectrometers, avalanche photodiode, microchannel plates, piezo materials, igniters and capacitor charging.
- Analog programming voltage
- Enable/disable function
- Output voltage is inversely related to the programming voltage
- MTBF is <gt/>2.03 million hours per Bellcore TR-332
- High Performance Low Cost
- Packaging: Epoxy Coated
- RoHS Compliant
Technical Specifications
High Voltage Power Supply Type
Regulated
Output Power Max
1W
Power Rating
1W
Power Supply Mounting
Through Hole
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Input Voltage DC Max
6.7V
Depth
36.8mm
SVHC
No SVHC (15-Jan-2018)
Product Range
SIP Series
Polarity
Positive Output
Output Current Max
10mA
Output Voltage Min
25V
Output Voltage Max
100V
DC / DC Converter Type
SIP
Height
19.05mm
Width
4.06mm
Technical Docs (2)
Alternatives for SIP100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate