0
0 Items$0.00

High Voltage DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
Output Power Max
Polarity
Power Rating
DC / DC Converter Output Type
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Width
Depth
78Y6055

RoHS

Each
1+$556.910
5+$549.700
10+$542.490
Regulated
1W
Negative Output
1W
Fixed, Adjustable
800µA
Through Hole
0V
-1.25kV
4.75V
5.25V
CE, UL
27.94mm
44.45mm
78Y6046

RoHS

Each
1+$523.260
5+$516.490
10+$509.710
Regulated
1W
Positive Output
1W
Fixed, Adjustable
5mA
Through Hole
0V
200V
11.5V
15.5V
CE, UL
27.94mm
44.45mm
78Y6080

RoHS

Each
1+$699.380
5+$690.330
10+$681.270
Regulated
1W
Positive Output
1W
Fixed, Adjustable
330µA
Through Hole
0V
3kV
11.5V
16V
CE, UL
28.19mm
44.45mm
78Y6049

RoHS

Each
1+$549.150
5+$542.040
10+$534.930
Regulated
1W
Negative Output
1W
Fixed, Adjustable
2mA
Through Hole
0V
-500V
4.75V
5.25V
CE, UL
27.94mm
44.45mm
78Y6057

RoHS

Each
1+$556.910
5+$549.700
10+$542.490
Regulated
1W
Positive Output
1W
Fixed, Adjustable
800µA
Through Hole
0V
1.25kV
4.75V
5.25V
CE, UL
27.94mm
44.45mm
78Y6051

RoHS

Each
1+$523.260
5+$516.490
10+$509.710
Regulated
1W
Positive Output
1W
Fixed, Adjustable
2mA
Through Hole
0V
500V
4.75V
5.25V
CE, UL
27.94mm
44.45mm
78Y6054

RoHS

Each
1+$531.020
5+$524.150
10+$517.270
Regulated
1W
Negative Output
1W
Fixed, Adjustable
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CE, UL
27.94mm
44.45mm
78Y6079

RoHS

Each
1+$673.480
5+$664.760
10+$656.040
Regulated
1W
Positive Output
1W
Fixed, Adjustable
400µA
Through Hole
0V
2.5kV
11.5V
16V
CE, UL
28.19mm
44.45mm
78Y6082

RoHS

Each
1+$727.890
5+$718.470
10+$709.040
Regulated
1W
Negative Output
1W
Fixed, Adjustable
250µA
Through Hole
0V
-4kV
11.5V
16V
CE, UL
28.19mm
44.45mm
78Y6056

RoHS

Each
1+$531.020
5+$524.150
10+$517.270
Regulated
1W
Positive Output
1W
Fixed, Adjustable
800µA
Through Hole
0V
1.25kV
11.5V
15.5V
CE, UL
27.94mm
44.45mm
78Y6081

RoHS

Each
1+$727.890
5+$718.470
10+$709.040
Regulated
1W
Positive Output
1W
Fixed, Adjustable
250µA
Through Hole
0V
4kV
11.5V
16V
CE, UL
28.19mm
44.45mm
78Y6047

RoHS

Each
1+$549.150
5+$542.040
10+$534.930
Regulated
1W
Positive Output
1W
Fixed, Adjustable
5mA
Through Hole
0V
200V
4.75V
5.25V
CE, UL
27.94mm
44.45mm
78Y6048

RoHS

Each
1+$523.260
5+$516.490
10+$509.710
Regulated
1W
Negative Output
1W
Fixed, Adjustable
2mA
Through Hole
0V
-500V
11.5V
15.5V
CE, UL
27.94mm
44.45mm
78Y6059

RoHS

Each
1+$670.880
5+$662.200
10+$653.510
Regulated
1W
Positive Output
1W
Fixed, Adjustable
500µA
Through Hole
0V
2kV
4.75V
5.25V
CE, UL
27.94mm
44.45mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER