Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoC40Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y6081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $727.890 |
| 5+ | $718.470 |
| 10+ | $709.040 |
Price for:Each
Minimum: 1
Multiple: 1
$727.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoC40Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y6081
Technical Datasheet
High Voltage Power Supply TypeRegulated
Output Power Max1W
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1W
Output Current Max250µA
PolarityPositive Output
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max4kV
Input Voltage DC Min11.5V
Input Voltage DC Max16V
Approvals & StandardsCE, UL
Product Range-
Depth44.45mm
Width28.19mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
C series miniature, regulated high voltage DC to DC converters provide clean and reliable high voltage in a shielded, PC mount package. These modules exhibit very low ripple, noise and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer and excellent filtering techniques. Typical applications include photomultiplier tubes, solid state detectors, electrophoresis, piezo devices, capacitor charging and EO lenses.
- 0 to 100% programmable output
- High stability of less than 50ppm/°C (typical)
- Ideal for integration into compact and sensitive equipments
- Sealed to withstand immersion cleaning process
- External gain adjust for calibration
- Isolated steel enclosure featuring a separate grounding pin
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
250µA
Power Supply Mounting
Through Hole
Output Voltage Max
4kV
Input Voltage DC Max
16V
Product Range
-
Width
28.19mm
Output Power Max
1W
Power Rating
1W
Polarity
Positive Output
Output Voltage Min
0V
Input Voltage DC Min
11.5V
Approvals & Standards
CE, UL
Depth
44.45mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for C40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
