Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSIP90Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC9738
Product RangeSIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.890 |
| 5+ | $162.760 |
| 10+ | $160.620 |
Price for:Each
Minimum: 1
Multiple: 1
$164.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSIP90Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC9738
Product RangeSIP Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
Product RangeSIP Series
Output Power Max100mW
PolarityPositive Output
Power Rating100mW
Output Current Max1mA
Power Supply MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Output Voltage Min25V
Output Voltage Max90V
Input Voltage DC Min3V
Input Voltage DC Max6.7V
DC / DC Converter TypeSIP
Height13.97mm
Depth29.2mm
Width4.06mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
SIP series regulated, low ripple high voltage DC to DC converters are ideal for APD biasing and MEMS driver applications. These converters provide high performance in an ultra-thin (4mm), miniature single in-line package. Designed for low cost, high quantity applications, these DC to DC converters deliver high stability with very low ripple. Typical applications include photomultiplier tubes, mass spectrometers, avalanche photodiode, microchannel plates, piezo materials, igniters and capacitor charging.
- Analog programming voltage
- Enable/disable function
- Output voltage is inversely related to the programming voltage
- MTBF is <gt/>2.03 million hours per Bellcore TR-332
- Dimension is 1.14 x 0.55 x 0.16inch
- Output voltage is 25 to 90VDC
- Output current is 1mA
- Input voltage is 3 to 6.7VDC, ripple and noise is 5mV (at max Vout, full load)
- Load regulation is 0.03%
- Input current 150mA at full load
Technical Specifications
High Voltage Power Supply Type
Regulated
Output Power Max
100mW
Power Rating
100mW
Power Supply Mounting
Through Hole
Output Voltage Min
25V
Input Voltage DC Min
3V
DC / DC Converter Type
SIP
Depth
29.2mm
SVHC
No SVHC (15-Jan-2018)
Product Range
SIP Series
Polarity
Positive Output
Output Current Max
1mA
DC / DC Converter Output Type
Adjustable
Output Voltage Max
90V
Input Voltage DC Max
6.7V
Height
13.97mm
Width
4.06mm
Technical Docs (2)
Alternatives for SIP90
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate