0
0 Items$0.00

High Voltage DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
Output Power Max
Polarity
Power Rating
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
Width
Height
Depth
78Y6055

RoHS

Each
1+$556.910
5+$549.700
10+$542.490
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
800µA
Through Hole
0V
-1.25kV
4.75V
5.25V
-
CE, UL
27.94mm
-
44.45mm
78Y6049

RoHS

Each
1+$549.150
5+$542.040
10+$534.930
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
2mA
Through Hole
0V
-500V
4.75V
5.25V
-
CE, UL
27.94mm
-
44.45mm
78Y6057

RoHS

Each
1+$556.910
5+$549.700
10+$542.490
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
800µA
Through Hole
0V
1.25kV
4.75V
5.25V
-
CE, UL
27.94mm
-
44.45mm
78Y6051

RoHS

Each
1+$523.260
5+$516.490
10+$509.710
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
2mA
Through Hole
0V
500V
4.75V
5.25V
-
CE, UL
27.94mm
-
44.45mm
84Y5664

RoHS

Each
1+$551.880
5+$544.800
Regulated
1W
Negative Output
1W
Programmable
2mA
2mA
Through Hole
0V
-500V
4.75V
5.25V
CA Series
CE, UL
27.94mm
12.7mm
44.45mm
84Y5662

RoHS

Each
1+$551.880
5+$544.800
Regulated
-
Positive Output
1W
Programmable
5mA
5mA
Through Hole
0V
200V
4.75V
5.25V
CA Series
-
-
-
-
84Y5666

RoHS

Each
1+$525.850
5+$519.110
Regulated
-
Positive Output
1W
Programmable
2mA
2mA
Through Hole
0V
500V
4.75V
5.25V
CA Series
-
-
-
-
78Y6047

RoHS

Each
1+$549.150
5+$542.040
10+$534.930
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
5mA
Through Hole
0V
200V
4.75V
5.25V
-
CE, UL
27.94mm
-
44.45mm
84Y5672

RoHS

Each
1+$559.670
5+$552.500
Regulated
-
Positive Output
1W
Programmable
800µA
800µA
Through Hole
0V
1.25kV
4.75V
5.25V
CA Series
-
-
-
-
84Y5670

RoHS

Each
1+$559.670
5+$552.500
Regulated
1W
Negative Output
1W
Programmable
800µA
800µA
Through Hole
0V
-1.25kV
4.75V
5.25V
CA Series
CE, UL
27.94mm
12.7mm
44.45mm
78Y6059

RoHS

Each
1+$670.880
5+$662.200
10+$653.510
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
4.75V
5.25V
-
CE, UL
27.94mm
-
44.45mm
84Y5674
Each
1+$674.240
5+$665.590
Regulated
-
Positive Output
1W
Programmable
500µA
500µA
Through Hole
0V
2kV
4.75V
5.25V
CA Series
-
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER