Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $525.850 |
| 5+ | $519.110 |
Price for:Each
Minimum: 1
Multiple: 1
$525.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCA05P-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5666
Product RangeCA Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeProgrammable
Power Rating1W
Output Current Max2mA
Output Current Max2mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max500V
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeCA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Programmable
Output Current Max
2mA
Power Supply Mounting
Through Hole
Output Voltage Max
500V
Input Voltage DC Max
5.25V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1W
Output Current Max
2mA
Output Voltage Min
0V
Input Voltage DC Min
4.75V
Product Range
CA Series
Technical Docs (2)
Alternatives for CA05P-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

