0
0 Items$0.00

Quarter Brick, DIP Isolated Chassis Mount DC / DC Converters :

2 Products Found
Find a huge range of Quarter Brick, DIP Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as Module, Enclosed, Quarter Brick & Step Down, Module Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97W4969

RoHS

Each
1+$278.740
10+$260.050
-
Quarter Brick, DIP
50W
1 Output
5V
10A
-
-
Fixed
Panel
36.8mm
12.7mm
57.9mm
14.4V
36V
-
09AJ9489

RoHS

Each
15+$219.690
ITE
Quarter Brick, DIP
120W
1 Output
5V
24A
2.25kV
24V
Fixed, Adjustable
-
39.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER