0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7496

RoHS

Each
1+$147.520
5+$136.440
10+$133.710
25+$130.980
50+$128.250
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7467

RoHS

Each
1+$124.870
5+$115.640
10+$115.630
25+$115.610
50+$115.600
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7462

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7485

RoHS

Each
1+$244.380
5+$233.450
10+$226.890
25+$220.330
50+$215.930
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7465

RoHS

Each
1+$142.740
5+$131.820
10+$130.210
25+$128.600
50+$126.030
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7458

RoHS

Each
1+$87.500
5+$83.860
10+$80.780
25+$78.680
50+$77.110
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7461

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7459

RoHS

Each
1+$100.110
5+$100.100
10+$100.090
25+$100.070
50+$98.070
More Pricing...
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7508

RoHS

Each
1+$264.360
5+$253.580
10+$245.740
25+$237.900
50+$233.140
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7474

RoHS

Each
1+$145.580
5+$139.760
10+$135.500
25+$131.240
50+$128.610
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7463

RoHS

Each
1+$101.360
5+$99.330
10+$97.300
25+$95.280
50+$93.250
More Pricing...
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7510

RoHS

Each
1+$262.760
5+$252.110
10+$244.440
25+$236.770
50+$232.040
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7509

RoHS

Each
1+$262.760
5+$252.110
10+$244.440
25+$236.770
50+$232.040
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7464

RoHS

Each
1+$145.580
5+$139.760
10+$135.500
25+$131.240
50+$128.610
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7468

RoHS

Each
1+$135.910
5+$133.200
10+$130.480
25+$127.760
50+$125.030
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7506

RoHS

Each
1+$254.250
5+$249.170
10+$244.090
25+$238.990
50+$233.910
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7507

RoHS

Each
1+$373.390
5+$369.980
10+$366.580
25+$363.160
50+$344.130
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7511

RoHS

Each
1+$313.280
5+$307.010
10+$300.750
25+$294.480
50+$288.220
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7491

RoHS

Each
1+$164.150
5+$160.870
10+$157.580
25+$154.310
50+$151.020
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7475

RoHS

Each
1+$142.740
5+$131.820
10+$129.190
25+$126.550
50+$123.910
More Pricing...
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7487

RoHS

Each
1+$170.660
5+$167.240
10+$163.830
25+$160.430
50+$157.010
More Pricing...
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7488

RoHS

Each
1+$174.050
5+$167.090
10+$161.980
25+$156.870
50+$153.730
More Pricing...
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7460

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7473

RoHS

Each
1+$136.150
5+$130.790
10+$128.170
25+$125.550
50+$122.930
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7492

RoHS

Each
1+$170.660
5+$157.640
10+$154.490
25+$151.340
50+$148.180
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER