0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4559

RoHS

Each
1+$93.210
5+$90.790
10+$88.380
25+$85.150
100+$80.320
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
90Y8782

RoHS

Each
1+$97.480
5+$95.060
10+$93.420
50+$91.800
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0819

RoHS

Each
1+$107.830
5+$105.000
10+$102.170
50+$98.400
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
52AH8479

RoHS

Each
1+$119.150
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
45Y2716

RoHS

Each
1+$105.870
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
52AH8476

RoHS

Each
1+$115.160
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
77Y4567

RoHS

Each
1+$109.540
5+$106.690
10+$103.850
25+$100.060
100+$94.370
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
99Y0827

RoHS

Each
1+$107.830
5+$105.000
10+$102.170
50+$98.400
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
DTE20 Series
69AH9278

RoHS

Each
1+$140.940
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
69AH9281

RoHS

Each
1+$145.830
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER