Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE2024S48Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99Y0819
Product RangeDTE20 Series
Your Part Number
4 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.830 |
| 5+ | $105.000 |
| 10+ | $102.170 |
| 50+ | $98.400 |
Price for:Each
Minimum: 1
Multiple: 1
$107.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE2024S48Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99Y0819
Product RangeDTE20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width54mm
Height23.3mm
Depth96mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDTE20 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
23.3mm
Input Voltage DC Min
9V
Product Range
DTE20 Series
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
54mm
Depth
96mm
Input Voltage DC Max
36V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DTE2024S48
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
