0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4559

RoHS

Each
1+$109.310
5+$106.490
10+$103.670
25+$99.920
100+$94.270
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
52AH8473

RoHS

Each
1+$116.920
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8780

RoHS

Each
1+$127.360
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0821

RoHS

Each
1+$113.220
5+$110.240
10+$107.270
50+$103.320
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
90Y8779

RoHS

Each
1+$127.360
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0842

RoHS

Each
1+$122.130
5+$118.920
10+$115.690
50+$111.370
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
90Y8783

RoHS

Each
1+$129.540
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8782

RoHS

Each
1+$127.360
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8781

RoHS

Each
1+$127.360
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8785

RoHS

Each
1+$129.540
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
99Y0817

RoHS

Each
1+$117.920
5+$114.790
10+$111.690
50+$107.510
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0815

RoHS

Each
1+$122.550
5+$119.310
10+$116.070
50+$111.750
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0840

RoHS

Each
1+$127.470
5+$124.090
10+$120.700
50+$116.190
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
52AH8474

RoHS

Each
1+$116.920
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
77Y4578

RoHS

Each
1+$124.460
5+$121.250
10+$118.040
25+$113.760
100+$107.340
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
99Y0836

RoHS

Each
1+$106.020
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
52AH8479

RoHS

Each
1+$120.980
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8472

RoHS

Each
1+$116.920
ITE
Module
2:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
45Y2716

RoHS

Each
1+$107.480
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
52AH8477

RoHS

Each
1+$120.980
ITE
Module
2:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8476

RoHS

Each
1+$116.920
ITE
Module
2:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
77Y4565

RoHS

Each
20+$103.670
25+$99.920
100+$94.270
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4563

RoHS

Each
100+$94.270
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4574

RoHS

Each
1+$124.460
5+$121.250
10+$118.040
25+$113.760
100+$107.340
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
DTE40 Series
77Y4586

RoHS

Each
50+$113.760
100+$107.340
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER