Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE4024S24Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.77Y4574
Product RangeDTE40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.730 |
| 5+ | $121.490 |
| 10+ | $118.260 |
| 25+ | $113.930 |
| 100+ | $107.460 |
Price for:Each
Minimum: 1
Multiple: 1
$124.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE4024S24Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.77Y4574
Product RangeDTE40 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeDTE40 Series
Output RegulationRegulated
Input Voltage DC Min9V
Isolation Voltage3kV
Approvals & StandardsCB, IEC, UL
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width54mm
Height23.3mm
Depth96mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE40 series is a 40W fully encapsulated, chassis mount DC to DC converter with a wide 4:1 input range. The converter features short circuit protection (trip & restart) and overload protection. It has an isolation voltage of 2500VDC and is approved to IEC60950-1, UL60950-1, CB and TUV standards.
- Fully Encapsulated Chassis Mount
- Wide 4:1 Input Range
- Operating Temperature -40°C to 95°C
- High Efficiency, up to 92%
- Remote On/Off
- EN55022 Conducted Level A With No External Components
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Regulation
Regulated
Isolation Voltage
3kV
Input Voltage DC Max
36V
DC / DC Converter Mounting
Chassis
Width
54mm
Depth
96mm
DC / DC Converter Type
Module
Output Power Max
40W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Product Range
DTE40 Series
Input Voltage DC Min
9V
Approvals & Standards
CB, IEC, UL
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
23.3mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for DTE4024S24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
